
Highlights & Details
Toolcraft LED Torch, 2000 LM, Professional and Focus, rechargeable
- Uniform profile with soft light
- Colour charging and discharging indicator
- 3 light modes: Low/High/Boost
- Rechargeable 21700 Li-Ion battery (5000 mAh) with USB-C® charging port
- Range of up to 178 metres in dark environments.
- Compact design
Technical specifications
- Max lumen: 2000 LM
- Uniform profile with and soft light
- With color charging and discharging indicator to check the status easily
- 3 light modes: Low/High/Boost
- Brightness:440/1000/2000 Lumens
- Run time: 4H/2H/35S(every time)---Low/High/Boost
- Beam distance: 178 m
- Intensity: 8000 cd
- Drop resistant:1.0 m
- waterproof: IP54
- Battery: 1 x 21700 Li-Ion battery (5000 mah)
- Battery charging time: 3-4H (5V 2A)
- Rechargeable 21700 Li-Ion battery (5000 mah) with USB-C® charging port
- Range of up to 178 meters in dark environments.
- Compact design
- Material: Aluminum alloy
- Type C cable length: 50cm
- Operating condition: -10° to 50 °C
- Storage condition: -20° to 60 °C
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
4 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
200 m
- Weight
238 g
- Dim
(L x W x H) 160 x 35 x 28 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
21700
- Operating voltage
5 V
- Weight, information
approx.
- Light duration (high)
2 h
- Light duration (low)
4 h
- Illumination range (low)
89 m
- Illumination range (medium)
141 m
- Luminous flux (high)
2000 lm
- Luminous flux (low)
440 lm
- Luminous flux (medium)
1000 lm
- Material
Aluminium alloy
- Width
35 mm
- Height
28 mm
- Length
160 mm
IP54
- Features
Adjustable dot size
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3156510 TOOLCRAFT TO-9469530 TO-9469530 LED (monochrome) Torch Adjustable dot size rechargeable 2000 lm 4 h 238 g
Warranty Terms
Warranty Terms 3156510 TOOLCRAFT TO-9469530 TO-9469530 LED (monochrome) Torch Adjustable dot size rechargeable 2000 lm 4 h 238 g
Description
This text is machine translated.
Features
- Max lumen: 2000 LM
- Stable discharging curve to help professional users during long work sessions:
- - Stable for 2 hours at 1000 lm
- - Stable for 4 hours at 440 lm
- 2000 lm boost mode (switches on for 35 seconds with double click)
- Drop resistant
Scope of delivery
- 1 x Flashlight with rechargeable battery
- 1 x USB cable
- 1 x Manual

















