
Number
Highlights & Details
TOOLCRAFT Crimping insert for 0.35-1.0 mm2 Yazaki YES/YESC 1.5 Unsealed Terminal
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625878
- Range of uses
Yazaki YES/YESC 1.5 Unsealed Terminal
- Crimp area AWG
22 up to 16 awg
- Crimp area (min.)
0.35 mm²
- Crimp area (max.)
1 mm²
- Crimp area AWG (min.)
16 awg
- Crimp area AWG (max.)
22 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
66.5 g
- Suitable for
TOOLCRAFT
- Crimp area
0.35 up to 1 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208626 TOOLCRAFT TO-9625878 Crimp inset Yazaki YES/YESC 1.5 Unsealed Terminal 0.35 up to 1 mm² Suitable for brand (pliers) TOOL
Warranty Terms
Warranty Terms 3208626 TOOLCRAFT TO-9625878 Crimp inset Yazaki YES/YESC 1.5 Unsealed Terminal 0.35 up to 1 mm² Suitable for brand (pliers) TOOL
Description
Features
- Crimping range: 0.35/0.5/0.75/1.0 mm²
- AWG 22/20/18/16
- Suitable for Yazaki YES/YESC 1.5 Unsealed Terminal
Scope of delivery
- 1 Crimp insert












