
Number
Highlights & Details
TOOLCRAFT Crimping Die for 0.3-2.5 mm2 Yazaki YES/YESC 2.8 Sealed Terminal
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625881
- Range of uses
Yazaki YES/YESC 2.8 Sealed Terminal
- Crimp area AWG
22 up to 14 awg
- Crimp area (min.)
0.3 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
14 awg
- Crimp area AWG (max.)
22 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
71.7 g
- Suitable for
TOOLCRAFT
- Crimp area
0.3 up to 2.5 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208627 TOOLCRAFT TO-9625881 Crimp inset Yazaki YES/YESC 2.8 Sealed Terminal 0.3 up to 2.5 mm² Suitable for brand (pliers) TOOLC
Warranty Terms
Warranty Terms 3208627 TOOLCRAFT TO-9625881 Crimp inset Yazaki YES/YESC 2.8 Sealed Terminal 0.3 up to 2.5 mm² Suitable for brand (pliers) TOOLC
Description
Features
- Crimping range: 0.3-0.5/0.75-1.0/1.5-2.5 mm²
- AWG 22-20/18-16/14
- Suitable for Yazaki YES/YESC 2.8 Sealed Terminal
Scope of delivery
- 1 Crimp insert












