
Number
Highlights & Details
TOOLCRAFT Crimping insert for Yazaki & Sumitomo 2.3II/ TS90II-Series Terminal
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625893
- Range of uses
Sumitomo 2.3II / TS90II-Series Terminal
Yazaki Terminal 7116-1471
- Crimp area AWG
22 up to 16 awg
- Crimp area (min.)
0.35 mm²
- Crimp area (max.)
0.5 mm²
- Crimp area AWG (min.)
16 awg
- Crimp area AWG (max.)
22 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
63 g
- Suitable for
TOOLCRAFT
- Crimp area
0.35 up to 0.5 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208631 TOOLCRAFT TO-9625893 Crimp inset Sumitomo 2.3II / TS90II-Series Terminal , Yazaki Terminal 7116-1471 0.35 up to 0.5 mm²
Warranty Terms
Warranty Terms 3208631 TOOLCRAFT TO-9625893 Crimp inset Sumitomo 2.3II / TS90II-Series Terminal , Yazaki Terminal 7116-1471 0.35 up to 0.5 mm²
Description
Features
- AWG 22/20/20-18/16
- Suitable for Yazaki & Sumitomo 2.3II/ TS90II-Series Terminal
Scope of delivery
- 1 Crimp insert












