
Number
Highlights & Details
TOOLCRAFT Crimping insert for Sumitomo Terminal 8100-0461/8100-3655 & Yazaki Terminal 7116-1471
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625899
- Range of uses
Sumitomo Terminal 8100-3655
Yazaki Terminal 7116-1471
- Crimp area AWG
20 up to 16 awg
- Crimp area AWG (min.)
16 awg
- Crimp area AWG (max.)
20 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
64.7 g
- Suitable for
TOOLCRAFT
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208633 TOOLCRAFT TO-9625899 Crimp inset Sumitomo Terminal 8100-3655 , Yazaki Terminal 7116-1471 Suitable for brand (pliers) TOO
Warranty Terms
Warranty Terms 3208633 TOOLCRAFT TO-9625899 Crimp inset Sumitomo Terminal 8100-3655 , Yazaki Terminal 7116-1471 Suitable for brand (pliers) TOO
Description
Features
- AWG 18-20/16/18/20
- Suitable for Sumitomo Terminal 8100-0461/8100-3655 &
- Yazaki Terminal 7116-1471
Scope of delivery
- 1 Crimp insert












