
Number
Highlights & Details
TOOLCRAFT Crimping insert for 0.2-4.0mm2 SPT Flat & Receptacle & MCP Contact
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Crimp insert for SPT Flat & Receptacle & MCP Contact
- Crimp area:● DIN 0.2-0.5/0.5-1.0/1.5-2.5/4.0 mm2
- ● AWG 24-20/20-17/15-13/11
- Product type
Crimp inset
- Manufacturer part #
TO-9627243
- Range of uses
SPT Flat Contact
SPT Receptacle Contact
MCP
- Crimp area AWG
24 up to 11 awg
- Crimp area (min.)
0.2 mm²
- Crimp area (max.)
4 mm²
- Crimp area AWG (min.)
11 awg
- Crimp area AWG (max.)
24 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
65.7 g
- Suitable for
TOOLCRAFT
- Crimp area
0.2 up to 4 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209081 TOOLCRAFT TO-9627243 Crimp inset SPT Flat Contact , SPT Receptacle Contact , MCP 0.2 up to 4 mm² Suitable for brand (pli
Warranty Terms
Warranty Terms 3209081 TOOLCRAFT TO-9627243 Crimp inset SPT Flat Contact , SPT Receptacle Contact , MCP 0.2 up to 4 mm² Suitable for brand (pli
Description
Features
- Crimping range: 0.2-0.5/0.5-1.0/1.5-2.5/4.0 mm²
- Suitable for SPT Flat & Receptacle & MCP Contact
Scope of delivery
- 1 Crimp insert







