
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 0.95
€ 23.41
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14 days return policy included
Highlights & Details
TOOLCRAFT LED torch, with magnetic charging function, 1000 LM
- Magnetic charging function
- Special reflector design for wider beam
- Suitable for outdoor use with IPX7 water-proof rating
- Max. 1000 lm
- Compact design
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Light duration (max.)
5.5 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Factory colour
Black-red
- Illumination range (high)
144 m
- Weight
155 g
- Dim
(Ø x L) 31 mm x 138 mm
- Technology
Li-ion
- Battery type
18650
- Operating voltage
3.7 V
- Weight, information
approx.
- Light duration (high)
1.75 h
- Light duration (low)
5.5 h
- Illumination range (low)
60 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
200 lm
- Material
Aluminium
- Length
138 mm
- (Ø)
31 mm
IPX7
- Features
Strobe mode
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3306533 TOOLCRAFT TO-9919599 Torch Strobe mode Li-ion rechargeable batteries 1000 lm 5.5 h 155 g
Warranty Terms
Warranty Terms 3306533 TOOLCRAFT TO-9919599 Torch Strobe mode Li-ion rechargeable batteries 1000 lm 5.5 h 155 g
Description
Powerful outdoor-suitable torch
This TOOLCRAFT LED torch is the perfect companion for night-time activities of all kinds: Water-proof according to IPX7, compact designed and equipped with a magnetic charging cable that is easy to connect even in the dark. In order to avoid a sudden power drop, a indicator located directly on the switch informs about the current charging and operating status.
Bright and reliable
The powerful 3.7 V 2000 mAh 18650 Li-ion battery generates up to 1000 lumen brightness and can be practically replaced. Three different modes can be called up: Bright, dimmed and flashing light, WAS can be extremely helpful in emergency situations. A specially designed reflector creates a wider distribution of light and thus provides a better overview. For safe operation, intelligent deep discharge, overcharging, short-circuit and overheating protection is provided.
This text is machine translated.
Features
- 3 Modes: High--Low--Strobe
- Intelligent protection function to avoid over-discharge, over-charge, short-circuit and over-temperature
- Powered by 1x 3.7 V 2000 mAh 18650 Li-ion battery (included), replaceable
- Charging and power indicator on the switch
Scope of delivery
- 1x LED Flashlight with rechargeable battery pack und wrist band
- 1x Magnetic USB charging cable
- Manual


















