
Number
Highlights & Details
Solder fume extraction with fan
- Double function suction and fan
- Quiet & robust
- Activated carbon filter
- Air flow rate: 10 m³/h, 72 m³/h
Technical specifications
- -
- Product type
Soldering fume extractor
- Max. power
23 W
- Power consumption
23 W
- Operating voltage
220 V AC
240 V AC
- Air flow rate
10 m³/h
72 m³/h
- Max. noise generation
45 dB
- Dim
(L x W x H) 185 x 135 x 217 mm
- Weight
1042 g
- Width
135 mm
- Height
217 mm
- Length
185 mm
Documents & Downloads
Datasheet
Datasheet 1553619 TOOLCRAFT ZD-159 Solder fume extraction with fan 23 W 10 m³/h, 72 m³/h
User & Safety Instructions
User & Safety Instructions 1553619 TOOLCRAFT ZD-159 Solder fume extraction with fan 23 W 10 m³/h, 72 m³/h
Conformity certificate
Conformity certificate 1553619 TOOLCRAFT ZD-159 Solder fume extraction with fan 23 W 10 m³/h, 72 m³/h
Warranty Terms
Warranty Terms 1553619 TOOLCRAFT ZD-159 Solder fume extraction with fan 23 W 10 m³/h, 72 m³/h
Description
Scope of delivery
- Solder fume extraction
- Filter
- Operating instructions



