The TL-SF1008D Fast Ethernet Switch is designed for SOHO (Small Office / Home Office) or workgroup users. All 8 ports support auto MDI/MDIX. Don't worry about the type of cable, just plug it in and off you go. In addition, the TL-SF1008D with its innovative, energy-efficient technology can save up to 60% of the power consumption and 70% of the packaging material can be recycled, making it an environmentally friendly solution for your business network.
High performance
The TL-SF1008D Fast Ethernet Switch offers 8 10/100Mbps-RJ45 ports with auto tuning. All ports support auto MDI/MDIX functionality, eliminating the need for a crossover cable or uplink ports. With a non-blocking switching architecture, the TL-SF1008D forwards the packets and filters them at full cable speed to achieve maximum data throughput. Thanks to 10k jumbo frames, performance is significantly improved when transferring large files. And the IEEE802.3x flow control for the full duplex mode and backpressure for the half duplex mode alleviate the data congestion and let the TL-SF1008D work reliably.
Green IT from TP-LINK
This new generation TL-SF1008D Fast Ethernet switch has the latest innovative energy-efficient technology, which considerably extends your network capacity and even with much less power. It automatically adjusts the power consumption to the link status and cable length to improve the carbon dioxide footprint of your network.
It also complies with EU RoHS, which prohibits the use of certain hazardous substances. In addition, 70% of the packaging material can be recycled.
This text is machine translated.