
Number
Highlights & Details
8-Port 10/100 M-Desktop-Po E-Switch
- Eight 10/100 Mbps RJ45 ports
- Four PoE ports, which can transfer data and power via a single cable
- Can IEEE 802.3af-compliant network devices such as access points, IP phones or IP-cameras with current food
- Plug & Play, no configuration is required
Technical specifications
- Product type
Network switch
- Transfer rate
10 / 100 MBit/s
- Ethernet ports
8
- IEEE 802.3af PoE
4 x
- 10/100 Mbps ports
8 x
- Router features
PoE
- Power supply (LOV)
mains-powered
- MAC addresses
2000
- Weight
1.31
- Width
98 mm
- Height
171 mm
- Depth
27 mm
- Type
TL-SF1008P V5
- Interfaces
RJ45
- Factory colour
Multicolour
- Port
8 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 996111 TP-LINK TL-SF1008P V5 TL-SF1008P V5 Network switch 8 ports 10 / 100 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 996111 TP-LINK TL-SF1008P V5 TL-SF1008P V5 Network switch 8 ports 10 / 100 MBit/s PoE
User & Safety Instructions 996111 TP-LINK TL-SF1008P V5 TL-SF1008P V5 Network switch 8 ports 10 / 100 MBit/s PoE
Conformity certificate
Conformity certificate 996111 TP-LINK TL-SF1008P V5 TL-SF1008P V5 Network switch 8 ports 10 / 100 MBit/s PoE
Description
4 of the 8 Auto-tuning-RJ45 ports (port 1 to 4) of the switches support Power over Ethernet (PoE). This PoE ports PoE-compatible network devices automatically recognize and IEEE 802.3af powered devices (PDs) with electricity. The electrical current is transported together with the data via a single cable. In this way, you can expand your network easily and without any problem there, where no power cables or power outlets are present, but PoE-enabled devices such as access points, IP cameras or IP phones are to be operated.
Behavior in case of overload
The TL-SF1008P has a priority * function, which helps to protect the system when the system performance overstrained. As soon as the entire power consumption of the PoE-powered devices is greater than or equal to 57W, among the priorities assigned to PoE ports. The system will then decide on the power distribution and switches the power supply on port with the lowest priority.
Port Priority Function
Port Priority: This function is there to protect the system when the PoE power overstrained. Use the ports 1, 2 and 4, respectively, the maximum power output of 15.4 W per port, the total capacity is 46.2 W. There is also a additional powered device with 12 W on Port 3 is connected to the system, in order to avoid damage to the device port 4. This means that on port 1 and 2 respectively 15.4 W and on port 3 12W can be used. On Port 4 is not released.
Easy to use
The TL-SF1008P, thanks to Plug&Play, easy to install. It does not require any configuration. With its compact desktop design and its performance performance is TP-LINKs TL-SF1008P a great choice for expansion of your home or office network.
This text is machine translated.
Features
- PoE power: up to 15.4 W per PoE-Port
- PoE power for all PoE Ports: up to 57W
- Supports IEEE 802.3af-compliant PDs
- IEEE 802.3x flow control for full duplex and back pressure for half duplex
- MAC address table for 2000 entries with auto learning and auto-aging
- LED indicators for power, link and activity
- Supply via external power adapter
Scope of delivery
- TL-SF1008P
- Voltage adapter
- User manual










