The 8-Port Gigabit desktop switch TL-SG108 from TP-LINK offers a simple possibility, the transition to Gigabit Ethernet. Increase the speed of your network servers and backbone connections or make Gigabit to reality in your workplace. In addition, the TL-SG 108 for a lower power consumption. With the innovative, energy-efficient technology of the TL-SG 108 save up to 82% * energy, thus this device is also an environmentally friendly solution for your home and office network.
Gigabit-switch
Equipped with 8 10/100/1000 Mbit/s ports, the TL-SG 108 your network capacity significantly, with which the direct transfer of large files. You can power user in the home, in the office, in a work group or in a creative production environment now size, bandwidth-intensive files more quickly. To transmit any documents, programs, or multimedia files without delay via the network.
To switch to green to your Ethernet
You now have the possibility to, for the green way to decide if you want to upgrade to a Gigabit network! The 8-Port Gigabit Switch TL-SG 108 of the new generation has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, with much less energy consumption. It adjusts the power consumption automatically to the link status and cable length, in order to improve the ecological balance in your network.
Power down, if ports are not active
When a computer or network device is switched off, uses the corresponding port of a traditional switch is still a significant amount of power. The TL-SG108 automatically recognizes the link status of the individual ports and reduces the power consumption of the ports in the idle, what an energy savings of up to 72%.
Energy allocation on the cable length
In the ideal case were shorter cable less power consumption, because less energy, on the length of the cable is lost. This is not the case in most devices, since they send the same amount of energy over the cable, regardless of its length.
Optimized data traffic
802.1p and DSCP QoS enable the smooth, latency-sensitive traffic such as voice and video, and IGMP Snooping¹ optimizes the multicast data current.
Easy to use
The automatic functions of this Gigabit Switch make the installation thanks to Plug-and-Play without any problem. There is no configuration is required. Auto-MDI/MDIX eliminates the need for crossover cables. Auto-tuning for each port automatically detects the connection speed of a network device (10, 100 or 1000Mbit/s) and adjusts accordingly to achieve compatibility and the optimal performance.
This text is machine translated.