
Number
Highlights & Details
TP-LINK TL-SG 108 PE 8-Port Gigabit Switch 1000 MBit/s
- Eight 10/100/1000 Mbit/s RJ45 ports
- Four PoE ports, which can transfer data and power via a single cable
- Can IEEE 802.3af-compliant network devices such as access points, IP phones, IP cameras with current food
- Network Monitoring, traffic prioritisation as well as VLAN functionality
- Web based user interface and easy Smart configuration utility for easy configuration
- Can also be used as a Plug & Play Switch
Technical specifications
- Product type
Network switch
- Transfer rate
1 GBit/s
- Ethernet ports
8
- IEEE 802.3af PoE
4
- 10/100/1000 Mbps ports
8 x
- Router features
PoE
- MAC addresses
4000
- Weight
1.045 kg
- Width
195 mm
- Height
120 mm
- Depth
130 mm
- Type
TL-SG108PE
- Interfaces
RJ45
- Factory colour
Multicolour
- Port
8 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1456548 TP-LINK TL-SG108PE TL-SG108PE Network switch 8 ports 1 GBit/s PoE
User & Safety Instructions
User & Safety Instructions 1456548 TP-LINK TL-SG108PE TL-SG108PE Network switch 8 ports 1 GBit/s PoE
User & Safety Instructions 1456548 TP-LINK TL-SG108PE TL-SG108PE Network switch 8 ports 1 GBit/s PoE
User & Safety Instructions 1456548 TP-LINK TL-SG108PE TL-SG108PE Network switch 8 ports 1 GBit/s PoE
Description
Power over Ethernet
4 of the 8 Auto-tuning-RJ45 ports (ports 1 to 4) of the switches support Power over Ethernet (PoE). This PoE ports PoE-compatible network devices automatically recognize and IEEE 802.3af powered devices (PDs) with electricity. The electrical current is transported together with the data via a single cable. In this way, you can expand your network easily and without any problem there, where no power cables or power outlets are present, but PoE-enabled devices such as access points, IP cameras or IP phones are to be operated.
Effective Management
The TL-SG 108 PE enables easy monitoring of data traffic. With its Web interface and its management tool, it offers a variety of management functions such as network monitoring, traffic prioritisation and an advanced QoS. With port mirroring, loop prevention and cable diagnostics, the TL-SG 108 PE is able to detect and localize connection problems in your network. The administrator can also be the priority of the data traffic depending on port priority, 802.1p priority and DSCP priority control to ensure that voice and video applications always liquid. In addition supports the TL-SG 108 PE MTU VLAN, as well as Port VLAN and 802.1Q-based VLAN in order for advanced security and performance in your network.
Easy to use
The TL-SG 108 PE is easy to use and manage. Dynamic LEDs enable real-time overview of the device status and a base fault diagnosis. Its web interface and the easy Smart Configuration Utility provide for easy configuration. In addition, it can be used as a simple Plug & Play Switch.
This text is machine translated.
Features
- 8 Gigabit RJ45 ports for fast data transfer
- Four according to IEEE 802.3af PoE ports, up to 15.4 W per port available
- Maximum PoE power output in total: 55 W
- Supports flow control according to IEEE 802.3x for reliable data transmission
- Support of 15K jumbo frames improves the transmission of large amounts of data
- Effective monitoring by means of port mirroring, loop detection and cable diagnostics
- Port, IEEE 802.1p and DSCP based QoS for flicker-free transport of time-critical data
- Multiple VLAN functions enable security gain through segmentation
- IGMP Snooping improves the transmission of multicast data
- Central management of all your easy Smart Switches via web interface and easy Smart Configuration Utility.
Scope of delivery
- TP-LINK TL-SG 108 PE 8-Port Gigabit Switch
- Voltage Cable
- User manual
- CD
- Rubber feet.
System requirements
- Microsoft ® Windows ® XP, Vista, 7, 8 or 10
- MacOS
- NetWare®
- UNIX®
- Linux
- (The management tool runs only on Windows).



