
Number
TP-LINK TL-WA860RE WLAN repeater N300
Highlights & Details
- The repeater mode strengthens WLAN-Signal coverage to previously unreachable or difficult to them flawlessly areas
- External antennae ensure an even better coverage range
- Super-small housing, easy to attach to the socket
Technical specifications
- Built-in socket
- Product type
Wi-Fi repeater
- Type
TL-WA860RE
- Function
Repeater
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- No. of antennas
2 x
- Interfaces
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- Dim
(L x W x H) 110 x 65.8 x 180 mm
- Width
65.8 mm
- Height
180 mm
- Depth
100 mm
- Weight
0.347 kg
- WPS compatible
Hardware
- Safety
With 64/128/152-bit WEP
WPA-PSK
WPA2-PSK
- Length
110 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1210384 TP-LINK TL-WA860RE Wi-Fi repeater 300 MBit/s 2.4 GHz
User & Safety Instructions
User & Safety Instructions 1210384 TP-LINK TL-WA860RE Wi-Fi repeater 300 MBit/s 2.4 GHz
User & Safety Instructions 1210384 TP-LINK TL-WA860RE Wi-Fi repeater 300 MBit/s 2.4 GHz
Information
Information 1210384 TP-LINK TL-WA860RE Wi-Fi repeater 300 MBit/s 2.4 GHz
Description
WLAN expansion with 300 Mbit/s
The TL-WA860RE was developed to improve the range and strength of existing WLAN and eliminate dead zones. With data rates of up to 300 Mbit/s according to IEEE 802.11n, it is ideal for smooth HD video streaming, online gaming, and VoIP.
Flexible placement
The small case for practical attachment to the socket allows an easy and flexible installation. The TL-WA850RE remembers previously configured WLANs, so that you can easily switch between different pre-programmed wireless networks, without reconfiguration.
Integrated Front socket for the connection of an additional device
Through the integrated front socket allows the TL-WA860RE the connection of the previously at the point where installed device. So you do not slot will be lost.
Plug & Play
The TL-WA860RE does not require any configuration. By pressing the WPS button on the AP/router then pressing the range extender button on the TL-WA860RE, you can easily establish a connection.
Ethernet bridge
The LAN port of the TL-WA860RE allows the repeater to be simultaneously used as a WLAN adapter. So you can connect wired network devices such as Blu-ray ® players, game consoles, television, etc. in a WLAN. It also continues to boost your WLAN as usual.
Signal strength display
The intelligent signal lamps indicate the signal strength currently received by the TL-WA860RE, allowing you to easily find the best location.
This text is machine translated.
Features
- Simple WLAN extension by pressing the range extender button
- LAN port for linking of wired network devices such as Blu-ray ® players, game consoles, televisions etc. in a WLAN
- Compatible with all 802.11b/g/n devices
Scope of delivery
- TL-WA860RE
- RJ45 Ethernet cable
- CD
- Quick installation guide
System requirements
- Microsoft ® Windows ® 98SE, NT, 2000, XP, Vista or Windows 7, 8, Mac ® OS, NetWare ®, UNIX ® or Linux.




