
Technical specifications
- Product type
DC/DC converter (print)
- Type
TEN 6-2411WIN-HI
- Nominal voltage
24 V DC
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
1.2 A
- Output current (max.) - rounded
1.2 A
- Efficiency (max.)
80 %
6 W
- Insulation voltage
3000 V DC
- Enclosure
DIL 24
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 31.8 x 14.3 x 20.3 mm
- Height
20.3 mm
- Length
31.8 mm
- Width
14.3 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Weight
13 g
- Content
1 pc(s)
- Type
TEN 6-2411WIN-HI
Documents & Downloads
Datasheet
Datasheet 1510012 TracoPower TEN 6-2411WIN-HI DC/DC converter (print) 24 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510012 TracoPower TEN 6-2411WIN-HI DC/DC converter (print) 24 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510012 TracoPower TEN 6-2411WIN-HI DC/DC converter (print) 24 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Description
This text is machine translated.









