
Number
Highlights & Details
Cable grommet plate MH-24 F 17-3, suitable for up to 17 cables
- Dimensions: 154x56x19mmGrommets: 4x3-7mm, 1x10-20mm,12x7-12mmSeries: SDTColour: grey.Material: TPE.Temperature range: -40…+100°C.Protection class IP66Fire class UL94-V0RoHS compliant: YES
- This text is machine translated.
Our service for you
Technical specifications
- Number of cable entries: 17
- Product type
Grommet
- Features
screw fixing
- Factory colour
Grey
- Material
TPE
- Length
154 mm
- Width
56 mm
- Height
19 mm
- Dim
(L x W x H) 154 x 56 x 19 mm
- Clamp Ø
3 mm
- Terminal Ø (max.)
20 mm
- Board thickness (max.)
19 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP66
- Weight
0.0700 kg
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
107466B
- Type
MH-24 F 17-3 LIGHT GREY UL94 V-0 IP65 | TPE | Screw
- RoHS-compliant
Yes
- Material properties
halogen-free
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2637277 Trelleborg MH-24 F 17-3 LIGHT GREY UL94 V-0 IP65 | TPE | Screw Grommet screw fixing Terminal Ø (max.) 20 mm Board thickn
User & Safety Instructions
User & Safety Instructions 2637277 Trelleborg MH-24 F 17-3 LIGHT GREY UL94 V-0 IP65 | TPE | Screw Grommet screw fixing Terminal Ø (max.) 20 mm Board thickn











