
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.51
6
8% = € 0.12
€ 1.39
10
11% = € 0.17
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.51 / piece)
€ 3.02
plus VAT.
14-day return policy included
Highlights & Details
Toggle switch SCI R13-278A-02 1 pc(s)
Our service for you
Technical specifications
- Product type
Flip switch
- Front panel cut-out
23 x 11.6 mm
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Length
25 mm
- Width
15 mm
- Height
6.5 mm
- Recess depth
21.6 mm
- Front panel thickness
max. 3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 25 x 15 x 6.5 mm
- RoHS-compliant
Yes
- Type
TC-R13-278A-02
Documents & Downloads
Datasheet
Datasheet 1588083 TRU COMPONENTS 1588083 Flip switch TC-R13-278A-02 250 V AC 10 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588083 TRU COMPONENTS 1588083 Flip switch TC-R13-278A-02 250 V AC 10 A 2 x Off/On latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation











