
Number
Technical specifications
- Product type
Deep groove ball bearing
- Material
Carbon steel
Ball bearing steel
- Width
12 mm
- Inside diameter
25 mm
- Outside Ø
47 mm
- Rotational speed (max.)
15000 U/min
- Features
Steel sheet cage
Cover for both sides
- Dynamic load rating (radial)
10100 N
- Radial load rating
5850 N
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3553820 TRU COMPONENTS 6005 ZZ Deep groove ball bearing Carbon steel, Ball bearing steel Inside diameter: 25 mm Outside diameter
User & Safety Instructions
User & Safety Instructions 3553820 TRU COMPONENTS 6005 ZZ Deep groove ball bearing Carbon steel, Ball bearing steel Inside diameter: 25 mm Outside diameter











