
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Highlights & Details
19 inch rack EMC version, 3HE 42TE, 241.2 x 132.5 x 482.6 mm, aluminum, 1 pieces
- Rack 3HE 84TE, incl. EMC springs, for high mechanical load with profile side wall for bus boards (.PI) tested according to Federal Railways standard BN 411002.
- Approved for all electronic equipment on rail and bus vehicles, approval test IABG-Ottobrunn
- Housing material profile AL Mg SI 0.5
Technical specifications
- Features
EMC
19"
- Material
Aluminium
IP20
- Factory colour
Aluminium (natural)
- Length
482.6 mm
- Width
241.2 mm
- Height
132.5 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 482.6 x 241.2 x 132.5 mm
- Type
BGT/X 24380.Pi -BN_SET - EMV
- Product type
19" rack
Documents & Downloads
Datasheet
Datasheet 3757366 TRU COMPONENTS BGT/X 24380.Pi -BN_SET - EMV 19" rack 482.6 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3757366 TRU COMPONENTS BGT/X 24380.Pi -BN_SET - EMV 19" rack 482.6 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)
Description
Rely on professional protection and uncompromising quality. The TRU BGT/X Series rack is the ideal solution for demanding 19-inch systems. Thanks to the integrated EMC shielding and robust design, it reliably protects sensitive components against external influences and mechanical load. The sophisticated -BN_SET enables quick assembly and offers maximum flexibility for your individual development needs.
Precision, which convinces – protection that stays.
This text is machine translated.
Precision, which convinces – protection that stays.
This text is machine translated.
Scope of delivery
- 1x component carrier
- 2x Insulating strips
- 10 x card guides
- EMC springs










