1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LCD
HMI Display
CTP
1024 x 600 Pixel
17.7 cm
7 inch
154.21 mm
85.92 mm
LED
TFT
multicolour
1 x 1
9 - 23 V DC
280 mA
(W x H x D) 210 x 150 x 27 mm
27 mm
150 mm
210 mm
9 V DC
23 V DC
70 °C
-20 °C
Datasheet 3207254 TRU COMPONENTS LCD 1024 x 600 Pixel (W x H x D) 210 x 150 x 27 mm HMI Display CTP
User & Safety Instructions 3207254 TRU COMPONENTS LCD 1024 x 600 Pixel (W x H x D) 210 x 150 x 27 mm HMI Display CTP