1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LCD
HMI Display
CTP
1024 x 768 Pixel
20.2 cm
8 inch
162.05 mm
121.54 mm
LED
TFT
multicolour
1 x 1
6 - 23 V DC
340 mA
(W x H x D) 200 x 150 x 27 mm
27 mm
150 mm
200 mm
6 V DC
23 V DC
70 °C
-20 °C
Datasheet 3207255 TRU COMPONENTS LCD 1024 x 768 Pixel (W x H x D) 200 x 150 x 27 mm HMI Display CTP
User & Safety Instructions 3207255 TRU COMPONENTS LCD 1024 x 768 Pixel (W x H x D) 200 x 150 x 27 mm HMI Display CTP