
Number
Highlights & Details
RJ45/CAT5 panel jack, female/female, plastic, black
- Black, Plastic
Our service for you
Technical specifications
- Case material: Plastic
- IP rating: IP40
- Mounting hole diameter: 22 mm
- Nominal current: 1.5 A
- Nominal voltage: 150 V AC
- Type
TC-14378436
- Product type
Socket
- Connector type
Socket
- Connector standard
RJ45
- Type A
RJ45 socket
- Type B
RJ45 socket
- Factory colour
Black
- Content
1 pc(s)
- Width
28 mm
- Length
40.2 mm
- RoHS-compliant
Yes
- Max. temperature
+55 °C
- Min. temperature
-20 °C
- Nominal voltage (details)
150 V AC
- Nominal current (details)
1.5 A
- Type
RJ45/CAT5 panel-mounted socket
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594609 TRU COMPONENTS RJ45/CAT5 panel jack, female/female, plastic, black TC-14378436 Socket RJ45/CAT5 panel-mounted socket Bla
User & Safety Instructions
User & Safety Instructions 3594609 TRU COMPONENTS RJ45/CAT5 panel jack, female/female, plastic, black TC-14378436 Socket RJ45/CAT5 panel-mounted socket Bla
Description
Scope of delivery
- RJ45/CAT5 panel jack
- Rubber ring
- Plastic nut


