
TRU COMPONENTS T1904C037 Stub connector flexible: 0.75-2.50 mm² fixed: 0.75-2.50 mm² Number of pins: 2 10 pc(s) Blue
Number (Package size 10 pc(s))
Highlights & Details
Cable connector, blue, 1.5mm² - 2.5 mm² - 10 pieces
Our service for you
Technical specifications
- Product type
Stub connector
- Cross section (flexible) (min.)
0.75 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.75 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Number of pins
2
- Factory colour
Blue
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
10 pc(s)
- Manufacturer part #
T1904C037
- Connection
Cut & Clip
- Contact material
Brass
- Nominal voltage
600 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109211 TRU COMPONENTS T1904C037 Stub connector flexible: 0.75-2.50 mm² fixed: 0.75-2.50 mm² Number of pins: 2 10 pc(s) Blue
Datasheet 2109211 TRU COMPONENTS T1904C037 Stub connector flexible: 0.75-2.50 mm² fixed: 0.75-2.50 mm² Number of pins: 2 10 pc(s) Blue
User & Safety Instructions
User & Safety Instructions 2109211 TRU COMPONENTS T1904C037 Stub connector flexible: 0.75-2.50 mm² fixed: 0.75-2.50 mm² Number of pins: 2 10 pc(s) Blue




