
Number
Highlights & Details
TRU COMPONENTS Blade receptacle
- Red
- 2.8 mm x 0.8 mm
- 0.5 mm² - 1.0 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1.0 mm²
- Type
Sleeve
- Min. cross section
0.5 mm²
- AWG max.
18
- AWG (min.)
22
- Manufacturer part #
TC-11599324
- Insulation material
Polyamide 6.6
- Cross-section range
0.5 - 1.0 mm²
- Size
2.8 x 0.8 mm
- Temperature range
-40 - +105 °C
- Type
TC-11599324
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2899831 TRU COMPONENTS TC-11599324 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc
User & Safety Instructions
User & Safety Instructions 2899831 TRU COMPONENTS TC-11599324 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc
Description
Scope of delivery
- Blade receptacle








