
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Highlights & Details
NdFeB-Magnet Rectangular N35SH with 2x M4 Countersink Hole, 2 pieces
- N35SH
Our service for you
Technical specifications
- Grade: N35SH
- Remanence Br: 11.8 to 12.4 kGs
- Coercivity bHc: ≥11.0 kOe
- Intrinsic coercivity iHc: ≥20 kOe
- Max. energy product (BH)max: 33 to 37 MGOe
- Tolerance: ±0.1 mm
- Finishing: NiCuNi
- Product type
Permanent magnet
- Type
TC-12250648
- Enclosure type
Rectangular
- Material
NdFeB
- Temperature limit (max.)
150 °C
- Thread size
M4
- Bore Ø
4 mm
- Length
40 mm
- Width
15 mm
- Height
3 mm
- Dim
(L x W x H) 40 x 15 x 3 mm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3062662 TRU COMPONENTS TC-12250648 Permanent magnet Rectangular (L x W x H) 40 x 15 x 3 mm M4 Temperature limit (max.): 150 °C 2
User & Safety Instructions
User & Safety Instructions 3062662 TRU COMPONENTS TC-12250648 Permanent magnet Rectangular (L x W x H) 40 x 15 x 3 mm M4 Temperature limit (max.): 150 °C 2
Description
Features
- Operating temperature: max. 150 °C
Scope of delivery
- 2x NdFeB Magnet Rectangular





