
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Empty plastic box
Our service for you
Technical specifications
- Inner dimensions (L x W x H): 134 x 66 x 24 mm
- Compartments dimensions (W x H x D): 33 x 24 x 33 mm (8x)
- Number of compartments: min. 3, max. 8, with 5 removable partitions
- Product type
Assortment box
- Type
TC-ERB-9052
- Features
variable compartments
- Compartments
8
- Material
Polypropylene
- Factory colour
Transparent
- Length
155 mm
- Width
70 mm
- Height
30 mm
- Dim
(L x W x H) 155 x 70 x 30 mm
- Weight
35 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3361539 TRU COMPONENTS TC-ERB-9052 Assortment box (L x W x H) 155 x 70 x 30 mm No. of compartments: 8 variable compartments Cont
User & Safety Instructions
User & Safety Instructions 3361539 TRU COMPONENTS TC-ERB-9052 Assortment box (L x W x H) 155 x 70 x 30 mm No. of compartments: 8 variable compartments Cont
Description
Scope of delivery
- Empty plastic box













