
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Strain relief
Our service for you
Technical specifications
- Product type
Strain relief
- Type
Round
- Factory colour
Black
- Material
Polyamide
- Length
12.7 mm
- Width
11.5 mm
- Height
11 mm
- Dim
(L x W x H) 12.7 x 11.5 x 11 mm
- Clamp Ø
6.2 mm
- Terminal Ø (max.)
7.4 mm
- Board thickness (max.)
1.6 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820528
- Type
TC-SRR5R1203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705132 TRU COMPONENTS TC-SRR5R1203 Strain relief Terminal Ø (max.) 7.4 mm Board thickness (max.) 1.6 mm Polyamide Black 100 pc(
User & Safety Instructions
User & Safety Instructions 2705132 TRU COMPONENTS TC-SRR5R1203 Strain relief Terminal Ø (max.) 7.4 mm Board thickness (max.) 1.6 mm Polyamide Black 100 pc(


