
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Only 8 Set(s) available
Highlights & Details
Strain relief
Our service for you
Technical specifications
- Product type
Strain relief
- Type
Round
- Factory colour
Black
- Material
Polyamide
- Length
15.9 mm
- Width
14 mm
- Height
14.8 mm
- Dim
(L x W x H) 15.9 x 14 x 14.8 mm
- Clamp Ø
7.4 mm
- Terminal Ø (max.)
8.2 mm
- Board thickness (max.)
1.6 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820536
- Type
TC-SRR6P1203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705134 TRU COMPONENTS TC-SRR6P1203 Strain relief Terminal Ø (max.) 8.2 mm Board thickness (max.) 1.6 mm Polyamide Black 100 pc(
User & Safety Instructions
User & Safety Instructions 2705134 TRU COMPONENTS TC-SRR6P1203 Strain relief Terminal Ø (max.) 8.2 mm Board thickness (max.) 1.6 mm Polyamide Black 100 pc(


