
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Strain relief
Our service for you
Technical specifications
- Product type
Strain relief
- Type
Round
- Factory colour
Black
- Material
Polyamide
- Length
19.9 mm
- Width
17 mm
- Height
19.3 mm
- Dim
(L x W x H) 19.9 x 17 x 19.3 mm
- Clamp Ø
9.2 mm
- Terminal Ø (max.)
10.5 mm
- Board thickness (max.)
1.6 mm
- Halogen-free
No
- Content
100 pc(s)
- Manufacturer part #
TC-10820692
- Type
TC-SRR7R1203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705173 TRU COMPONENTS TC-SRR7R1203 Strain relief Terminal Ø (max.) 10.5 mm Board thickness (max.) 1.6 mm Polyamide Black 100 pc
User & Safety Instructions
User & Safety Instructions 2705173 TRU COMPONENTS TC-SRR7R1203 Strain relief Terminal Ø (max.) 10.5 mm Board thickness (max.) 1.6 mm Polyamide Black 100 pc


