
Number
Highlights & Details
Zener diode ZMM6.2 Enclosure type (semiconductors) SOD 80C Diotec Zener voltage 6.2 V ATT.NUM.P_TOT 500 mW
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
TC-ZMM6.2
- Manufacturer
TRU COMPONENTS
- Manuf. code
TRU
- Z voltage U(Z)
6.2 V
- Z voltage tolerance
+5 %
-5 %
- Power (max) P(TOT)
500 mW
- Impedance
10 Ω
- Impedance reference
0.5 mA
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+175 °C
- Configuration
1 diode
- Residual reverse leakage current
76 mA
- Uz (max.)
6.6 V
- Uz(min.)
5.8 V
- Enclosure
SOD 80C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Product type
Zener diode
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1581801 TRU COMPONENTS Zener diode TC-ZMM6.2 Enclosure type (semiconductors) SOD 80C Zener voltage 6.2 V Power (max) P(TOT) 500
User & Safety Instructions
User & Safety Instructions 1581801 TRU COMPONENTS Zener diode TC-ZMM6.2 Enclosure type (semiconductors) SOD 80C Zener voltage 6.2 V Power (max) P(TOT) 500
Description
The 500 mW SMD-Z-diode type "ZMM..." is a substitute for the types BZV 55C (Example: BZV 55C 3 V = ZMM 3).
Frequently Bought Together
(*All information is plus legal VAT)€ 6.60€ 4.40*
What kind of Zener Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































