
TRU COMPONENTS Zener diode TC-ZPY39 Enclosure type (semiconductors) DO 41 Zener voltage 39 V Power (max) P(TOT) 1.3 W
EAN:
Part number:
Item no:
Number
Minimum order quantity: 30
Total (€ 0.07 / piece)
€
Highlights & Details
Zener diode 1.3 W
Our service for you
Technical specifications
- Type
TC-ZPY39
- Manufacturer
TRU COMPONENTS
- Manuf. code
TRU
- Z voltage U(Z)
39 V
- Z voltage tolerance
+5 %
-5 %
- Power (max) P(TOT)
1.3 W
- Impedance
20 Ω
- Impedance reference
10 mA
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+150 °C
- Configuration
1 diode
- Residual reverse leakage current
32 mA
- Uz (max.)
41 V
- Uz(min.)
37 V
- Enclosure
DO 41
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Product type
Zener diode
Documents & Downloads
Datasheet
Datasheet 1581954 TRU COMPONENTS Zener diode TC-ZPY39 Enclosure type (semiconductors) DO 41 Zener voltage 39 V Power (max) P(TOT) 1.3 W
User & Safety Instructions
User & Safety Instructions 1581954 TRU COMPONENTS Zener diode TC-ZPY39 Enclosure type (semiconductors) DO 41 Zener voltage 39 V Power (max) P(TOT) 1.3 W
Description
Hints
The Z-diode type "ZPY/ZY..." is fully adequate substitute for the types: ZD.../BZX 29.../BZX 85.../BZY 92../BZY 95.../BZY 96.../BZX 97... (Example: ZD 3.9 = ZPY 3.9). Housing DO 41.



