
Verbatim PMT-14 Touchscreen EEC: A (A - G) 35.6 cm (14 inch) 1920 x 1080 p 16:9 6 ms HDMI™, USB A (USB 2.0), USB C®, Hea
Number
Verbatim PMT-14 portable touchscreen monitor 14" full HD 1080p metal housing
Highlights & Details
- Screen size 35.6 cm (14 inch)
- Energy efficiency rating (calc): A (A - G)
- Interfaces: HDMI™, USB A (USB 2.0), USB C®, Headphone jack (3.5 mm);Response time: 6 ms;Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
6 ms
- Static contrast ratio
1200 : 1
- Brightness
300 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LCD
- Factory colour
Black
- Features
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
USB C®
Headphone jack (3.5 mm)
- Width
329 mm
- Height
209 mm
- Depth
60 mm
- Dim
(W x H x D) 329 x 209 x 60 mm
- Weight
860 g
- Display type
Touch display
- Display size
- 23 inch
A (A - G)
- Adaptive-sync technology
AMD adaptive sync
- Display
35.6 cm (14 inch)
- Curved monitor
No
- HDR support
Yes
- Power supply (details)
110 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
35.6 cm
- Screen size diagonal (cm)
35.56 cm
- Screen size diagonal (inches)
14 inch
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793395 Verbatim PMT-14 Touchscreen EEC: A (A - G) 35.6 cm (14 inch) 1920 x 1080 p 16:9 6 ms HDMI™, USB A (USB 2.0), USB C®, Hea
Description
This text is machine translated.
Features
- Verbatim PMT-14 portable touchscreen monitor 14" full HD 1080p metal housing.
Scope of delivery
- Cable
- Quick guide.


















