
Verbatim PMT-15-4K Touchscreen EEC: A (A - G) 39.6 cm (15.6 inch) 3840 x 2160 p 16:9 10 ms USB C®, USB type A, HDMI™, Au
Number
Verbatim PMT-15-4K Portable touchscreen monitor - Ultra HD 4K - 15.6"
Highlights & Details
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): A (A - G)
- Interfaces: USB C®, USB type A, HDMI™, Audio stereo (3.5 mm jack);Response time: 10 ms;Touchscreen, UHD resolution, Freesync, Blue light screen filter, HDR, Tiltable, Headphone jack
Technical specifications
- Panel: Capacitive touch panel, IPS-technology
- Panel type: 10-point multi-touch screen with GG technology
- Colour display 16.7 MIO. Colours
- Input 1: USB-C x 2 (fully USB-C connection)
- Input 2: Standard HDMI (1.4) x 1
- Output USB-A 2.0 x 1, 3.5 mm audio socket
- Built-in stand: Tilt from 0° to 85°
- Frame material: Aluminium
- Product type
Touchscreen
- Image format
16:9
- Response time
10 ms
- Static contrast ratio
1000 : 1
- Brightness
350 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
UHD resolution
Freesync
Blue light screen filter
HDR
Tiltable
Headphone jack
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- Interfaces
USB C®
USB type A
HDMI™
Audio stereo (3.5 mm jack)
- Width
357.1 mm
- Height
215 mm
- Depth
12 mm
- Dim
(W x H x D) 357.1 x 215 x 12 mm
- Weight
1230 g
- Display type
IPS
- Display size
- 23 inch
A (A - G)
- Display
39.6 cm (15.6 inch)
- Screen size/position settings
Tilt
- Curved monitor
No
- HDR support
Yes
- Touchscreen (display)
Yes
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.63 cm
- Screen size diagonal (inches)
15.6 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411912 Verbatim PMT-15-4K Touchscreen EEC: A (A - G) 39.6 cm (15.6 inch) 3840 x 2160 p 16:9 10 ms USB C®, USB type A, HDMI™, Au
Description
Touchscreen-Controls
Verbatim's 4K portable touch screen monitor gives you extra possibilities while working and playing. You can use it as a second screen for your laptop, when you are traveling or hold individual presentations, or as a large additional monitor for your phone, tablet or portable gaming console. The compact and versatile, portable monitor offers you ultimate flexibility for more productivity and entertainment while on the move.
The responsive and intuitive touch screen with 10-point touch functionality supports the gestures of swipe, scroll, drag, and pinch, so you can do your tasks efficiently. The ideal solution to extend your screen with excellent image quality anywhere and at any time, even outside your workplace.
Ultra HD 4K resolution
16.7 MIO. Colours in 4K or Ultra HD. The portable monitor by Verbatim enables a sharper, more exact, true-color picture and a wide viewing angle on the 16:9 screen using IPS technology (in-plane switching). For more comfort and higher productivity you can individually position the monitor at the best angle with the help of the integrated stand.
HDR (High Dynamic Range) technology improves image quality by significantly extending the contrast and color range, adding depth to WAS and providing a fantastic viewing experience.
Connection via only one cable
The portable monitor is connected via USB-C cable. This means that power, data and video signals are transmitted over a single cable. Simply connect the monitor to your laptop, your Mac, your tablet, your phone or your console and you can start sharing the screen. If a connection via HDMI is necessary, an HDMI cable is included in the delivery. To connect via HDMI, a power supply unit is required that is also included in the delivery. With this power supply one can also use the devices connected by USB-C for a longer time.
Thanks to its slim design and light weight, this portable monitor fits in almost every pocket. The solid and durable aluminum casing and neoprene protective cover are included on delivery, making this monitor a perfect travel companion.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
System requirements
- Interface: HDMI (power supply required, included in delivery), USB-C supports DisplayPort old Mode
- Compatible with the following operating systems: Android, Windows 8/10/11, MacOS, iOS (adapter for Lightning devices required, not included; touch screen function is not supported by iOS/iPadOS)





