
Number
Highlights & Details
Viewsonic Projector LS700HD Laser
- ANSI lumen: 3500 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 3000000 : 1
- Automatic keystoning, HD ready, Remote included, Built-in speaker
Technical specifications
- Product type
Projector
- Technology
Laser
- Range of use
Home projector
Office projector
Classroom projector
- Standard resolution
640 x 480 VGA
1920 x 1080 Full HD
- Video modes
480i
480p
576i
576p
720p
1080i
1080p
- ANSI lumen
3500 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Digital zoom
2.0 x
- Beamer features
Automatic keystoning
HD ready
Remote included
Built-in speaker
- ECO bulb lifespan
20000 h
- Max. bulb life
20000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- No. of VGA ports
3 x
- Connections
Mini USB
RJ45
USB 2.0 Type A
VGA (D-SUB 15-pin in)
VGA (D-SUB 15-pin out)
RS232
RCA Video
HDMI
3.5 mm audio jack
- Max. projection distance
8.79 m
- Projection size
7.62 m
- ECO noise level
32 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 396 x 157 x 314 mm
- Width
396 mm
- Height
157 mm
- Depth
314 mm
- Weight
7.14 kg
- Factory colour
White
- Power consumption (ON)
260 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
1920 x 1080 Full HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108088 Viewsonic Projector LS700HD Laser 3500 ANSI lumen 640 x 480 VGA, 1920 x 1080 Full HD Automatic keystoning, HD ready, Rem
Description
This text is machine translated.
Features
- Second-generation laser phosphor technology
- This new laser projector from ViewSonic has a second-generation laser phosphor technology. The first generation took over the outstanding color performance, the design without lamp and the immediate on/off switch, while the new generation of technology improves brightness by around 20%, offers an optimized heat resistance and enables a smaller module design. These enhancements make projected images more consistent across the different environment settings. In addition, reliability is increased with a compact size and longer service life within the framework of various scenarios.
- Bright and rich colors
- With ViewSonic Notch Filter Technology*, this projector ensures optimized color performance without compromising quality compared to other projectors with high brightness.
- 20,000 hours life
- The laser light source offers a maintenance-free operation of 20,000 hours in the Eco mode. This means that you can use the LS700HD over 13 years for four hours a day without any deterioration in brightness.
- Extremely high contrast
- The extremely high contrast ratio of 3,000,000:1 optimizes even the finest shades of gray – an essential feature for excellent sharpness, detail accuracy and pin-sharp images.
- H/V trapezium correction and settings for the four corners
- The horizontal and vertical keystone correction and adjustment options for the four corners ensure that curved or distorted images must be smooth to a perfectly proportioned display.
- Always bright picture
- The images of the LS700HD are bright under any lighting conditions. Thanks to the brightness of 3,500 ANSI lumens, films or games are not displayed washed out even in daylight or when the lighting is switched on.
- Finest details and clarity
- The full HD resolution of 1080p (1920x1080) clearly reflects subtle details so you can easily distinguish between the different content elements on the screen.
- Supercolor™: First-class color accuracy
- ViewSonic's SuperColor™ technology provides a wider range of colors to ensure that users experience true-to-life color projection in both dark and bright environments.
- Immersive 3D display
- With the LS700HD, 3D content can be directly transferred from 3D Blu-ray players as well as HDMI-enabled devices such as Laptops, tablets and media players.
- LAN control
- It administrators can monitor, plan and manage the projector thanks to the Crestron ® e-Control™ system and the RoomView Express™ remote management software, as well as receive notification of the projector status. As the LS700HD Crestron projector
- ®- and AMX ®- certified, administrators can set up and monitor the beamer for campus or company premises of any size.
- 360-degree projection
- Thanks to the robust mechanical design, the projector can be mounted on the ceiling in almost any position and angle. You can point the projector straight down on an exhibition piece in the museum or an installation in an art gallery or attach it upside down at an angle of 45 degrees.
- Portrait projection
- Thanks to the portrait mode, further application options are possible, e.g. for projection displays, staging and advertising.
- Optimized gaming experience
- Three times faster input allows you to always attack at the right moment without delay*, so that you are always one step ahead of the opponents while playing and experience the gaming at the next level.
- Modern dust-proof beamer with IP5X
- ViewSonic uses the latest dust-proof laser technology with IP5X certification to increase reliability and protect the projector from dust damage.
- Presentation timer
- The presentation timer is integrated in the displayed timer and thus an excellent help for the timing and operation of presentations.
Scope of delivery
- Projectors
- Power cord
- VGA cable
- Remote control
- Quick instructions




















