
Number
Viewsonic Projector LS950WU DLP
Highlights & Details
- ANSI lumen: 7100 ANSI lumen
- Contrast ratio (dyn): 3000000 : 1
- Full HD, Built-in speaker, VGA input, Remote included, Ceiling mount option
Technical specifications
- Capacity of projection area 1270 - 7620 mm (50 - 300")
- Projection distance 1.33 - 13.06 m
- Projector brightness 7100 ANSI lumens
- Projector native resolution: WUXGA (1920x1200)
- Contrast ratio 3000000:1
- HDMI version 2.0
- Market positioning: Training
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Meeting room
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
7100 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:10
- Digital zoom
4.0 x
- Beamer features
Full HD
Built-in speaker
VGA input
Remote included
Ceiling mount option
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
3.5 mm mini jack
VGA
HDMI
USB Type A
- Max. projection distance
13.06 m
- Projection size
7.62 m
- ECO noise level
30 dB
- Max. operating noise
32 dB
- Dim
(W x H x D) 486 x 186 x 433 mm
- Width
486 mm
- Height
186 mm
- Depth
433 mm
- Weight
12.8 kg
- Factory colour
Black
- Power consumption (ON)
405 W
- Power consumption (standby)
0.5 W
- Operating voltage
100-240V+/- 10%, 50/60Hz (AC IN)
- No. of USB A 2.0 ports
1 x
- Audio power (max.)
20 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Horizontal synchronization (max)
135 kHz
- Horizontal synchronization (min)
15 kHz
- Vertical synchronization (min)
0.023 kHz
- Vertical synchronization (max)
0.12 kHz
- Operating temperature (T-T)
5 - 40 °C
- Ethernet LAN
yes
- Remote control included
yes
- Number of built-in speakers
2
- DVI port
no
- Built-in speaker(s)
yes
- Full HD
yes
- Audio (L/R) in
1
- Audio (L/R) out
1
- AC (power) in
yes
- 3G-SDI output
yes
- 3D sync port
yes
- Manual
yes
- 3G-SDI input
1
- Zoom capability
yes
- Aperture range (F-F)
2 - 2,4
- 3D
no
- Package weight
17.5 kg
- Built-in display
no
- Horizontal lens shift range
-25 - 25 %
- Vertical lens shift range
-55 - 55 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523794 Viewsonic Projector LS950WU DLP 7100 ANSI lumen 1920 x 1080 Full HD Full HD, Built-in speaker, VGA input, Remote include
Description
This text is machine translated.
Features
- 7,100 ANSI lumens provide true to life pictures in large venues
- High native contrast ratio through a 0.67-inch DMD chip and DLP technology
- Supports a page ratio of 21:9, Ideal for Microsoft team rooms
- Installation flexibility: Motorized focus, 1.6-fold optical Zoom, H/V lens displacement and 360° projection
- Centralized LAN control for efficient management
- 2. Generation of laser phosphorous technology with a life of up to 30,000 hours
Scope of delivery
- Viewsonic LS950WU
- Remote control with key illumination
- 2 AAA batteries























