
Number
Viewsonic Projector LSC651WU 3LCD
Highlights & Details
- ANSI lumen: 6500 ANSI lumen
- Contrast ratio (dyn): 3000000 : 1
- VGA input, Built-in speaker, Zoom, Full HD, Remote included
Technical specifications
- Product type
Projector
- Technology
3LCD
- Range of use
Office projector
Meeting room
- Standard resolution
1920 x 1200 WUXGA
- Video modes
1080p
- ANSI lumen
6500 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:10
- Digital zoom
4.0 x
- Beamer features
VGA input
Built-in speaker
Zoom
Full HD
Remote included
- Power of built-in light
375 W
- ECO bulb lifespan
20000 h
- Max. bulb life
30000 h
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Connections
VGA
3.5 mm audio jack
HDMI
RJ45
RS232
USB Type B
- Max. projection distance
12.99 m
- Projection size
7.62 m
- ECO noise level
27 dB
- Max. operating noise
37
- Dim
(W x H x D) 405 x 137 x 358 mm
- Width
405 mm
- Height
137 mm
- Depth
358 mm
- Weight
7.9
- Factory colour
White
- Power consumption (ON)
375 W
- Power consumption (standby)
0.5 W
- Operating voltage
100-240V AC ± 10%, 50/60 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523796 Viewsonic Projector LSC651WU 3LCD 6500 ANSI lumen 1920 x 1200 WUXGA VGA input, Built-in speaker, Zoom, Full HD, Remote i
Description
Designed for seamless installation and use, this projector has a versatile projection ratio of 1.2 to 2.0:1, allowing flexibility in the installation distance. With its 360° projection capability it can be easily adapted to different layouts. In addition, advanced keystone correction and lens shift options allow easy adjustment for optimal image alignment. The projector also features a long-life lamp that lasts up to 30,000 hours in low-power mode, while WAS ensures a long life and reduced maintenance costs for audio-visual applications.
This text is machine translated.
Features
- Brightness of 6500 ANSI lumens
- Maximum resolution of 3840 x 2160
- Supports 360° projection
- Life of the lamp up to 30,000 hours
- Versatile projection distance of 1.2 to 2.0:1
Scope of delivery
- Viewsonic LSC651WU
- Air Filters
- Remote control
- 2 AAA batteries








