
Number
Viewsonic Projector LSC801WU 3LCD
Highlights & Details
- ANSI lumen: 8000 ANSI lumen
- Contrast ratio (dyn): 3000000 : 1
- VGA input, Built-in speaker, Remote included, Full HD
Technical specifications
- Product type
Projector
- Technology
3LCD
- Range of use
Meeting room
Office projector
- Standard resolution
1920 x 1200 WUXGA
- Video modes
1080p
- ANSI lumen
8000 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:10
- Digital zoom
4.0 x
- Beamer features
VGA input
Built-in speaker
Remote included
Full HD
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
2 x
- Connections
3.5 mm audio jack
VGA
USB Type B
RS232
RJ45
HDMI
- Max. projection distance
12.99 m
- Projection size
7.62 m
- ECO noise level
37 dB
- Max. operating noise
27
- Dim
(W x H x D) 405 x 137 x 358 mm
- Width
405 mm
- Height
137 mm
- Depth
358 mm
- Weight
7.90 kg
- Factory colour
White
- Power consumption (ON)
0.5 W
- Power consumption (standby)
385 W
- Operating voltage
100-240V AC ± 10%, 50/60 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523798 Viewsonic Projector LSC801WU 3LCD 8000 ANSI lumen 1920 x 1200 WUXGA VGA input, Built-in speaker, Remote included, Full H
Description
This text is machine translated.
Features
- 8,000 ANSI lumens for bright images in any environment
- Up to 300" ultra-large screen with lower costs per inch
- Supports a page ratio of 21:9, Ideal for Microsoft team rooms
- Installation flexibility: H/V lens displacement, 1.6x optical Zoom, and H/V Keystone correction
- Laser phosphorus technology from the 2. Generation with a lifespan of up to 30,000 hours
- Centralized LAN control for efficient management
Scope of delivery
- Beamer LSC801WU
- Remote control, air filter
- 2 AAA batteries






