
Viewsonic TD2430 Touchscreen EEC: E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 25 ms USB A (USB 3.2 1st gen), VGA, H

Number
Highlights & Details
ViewSonic TD2430 touch screen monitor
- Screen size 59.9 cm (23.6 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: USB A (USB 3.2 1st gen), VGA, HDMI™, DisplayPort;Response time: 25 ms;Built-in speakers, Tiltable
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
25 ms
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
3000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
MVA LED
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
Tiltable
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
VGA
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- Width
573 mm
- Height
353 mm
- Depth
47 mm
- Dim
(W x H x D) 573 x 353 x 47 mm
- Weight
7.1 kg
- Power consumption (standby)
0.5 W
- Display size
24 inch - 29 inch
E (A - G)
- Display
59.9 cm (23.6 inch)
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
59.9 cm
- Screen size diagonal (cm)
59.94 cm
- Screen size diagonal (inches)
23.6 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Frame rate
76 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1931852 Viewsonic TD2430 Touchscreen EEC: E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 25 ms USB A (USB 3.2 1st gen), VGA, H
User & Safety Instructions
User & Safety Instructions 1931852 Viewsonic TD2430 Touchscreen EEC: E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 25 ms USB A (USB 3.2 1st gen), VGA, H
Warranty Terms
Warranty Terms 1931852 Viewsonic TD2430 Touchscreen EEC: E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 25 ms USB A (USB 3.2 1st gen), VGA, H
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.











