
Viewsonic TD2465 Touchscreen EEC: D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 7 ms HDMI™, DisplayPort, USB, Audio l

Number
Highlights & Details
- Screen size 60.5 cm (23.8 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB, Audio line in, Audio line out;Response time: 7 ms;Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
7 ms
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
3000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
VA LED
- Dot pitch
0.275 mm
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- Interfaces
HDMI™
DisplayPort
USB
Audio line in
Audio line out
- No. of DisplayPort
1 x
- Width
550 mm
- Height
401 mm
- Depth
198 mm
- Dim
(W x H x D) 550 x 401 x 198 mm
- Weight
5.7 kg
- Power consumption (standby)
0.5 W
- Display type
LED backlit
- Display size
24 inch - 29 inch
D (A - G)
- Display
60.5 cm (23.8 inch)
- Curved monitor
No
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
24 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2753689 Viewsonic TD2465 Touchscreen EEC: D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 7 ms HDMI™, DisplayPort, USB, Audio l
User & Safety Instructions
User & Safety Instructions 2753689 Viewsonic TD2465 Touchscreen EEC: D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 7 ms HDMI™, DisplayPort, USB, Audio l
Warranty Terms
Warranty Terms 2753689 Viewsonic TD2465 Touchscreen EEC: D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 7 ms HDMI™, DisplayPort, USB, Audio l
Description
This text is machine translated.
Features
- 24" frameless touch monitor with 10 points PCAP
- Touch function for wet hands and different types of gloves
- Technology for pen clicks and palm rejection
- 4-sided frameless design and optional stand for more flexibility
- Convenient touch-mode setting
- Intuitive touch OSD with Viewsonic touch controller
Scope of delivery
- Cable
- Quick guide.














