
Viewsonic VA220-H LED EEC E (A - G) 54.6 cm (21.50 inch) 1920 x 1080 p 16:9 1 ms VGA, HDMI™, Audio 2.0 (3.5 mm jack) IPS

Number
Viewsonic VA220-H LED
Highlights & Details
- Screen size 54.6 cm (21.50 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: VGA, HDMI™, Audio 2.0 (3.5 mm jack);Flicker-free technology
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
21.50 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.249 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
Audio 2.0 (3.5 mm jack)
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- No. of USB 2.0 ports
1 x
- Features
Flicker-free technology
- Inclination
-3/+15
- Power consumption (standby)
0.30 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
495.01 mm
- Height
381.94 mm
- Depth
188.97 mm
- Weight
2.50 kg
- Dim
(W x H x D) 495.01 x 381.94 x 188.97 mm
- Display size
- 23 inch
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
E (A - G)
- Display
54.6 cm (21.50 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
15 kWh/year
- Power consumption (off)
0.30 W
- Power consumption (ON)
20 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3219878 Viewsonic VA220-H LED EEC E (A - G) 54.6 cm (21.50 inch) 1920 x 1080 p 16:9 1 ms VGA, HDMI™, Audio 2.0 (3.5 mm jack) IPS
User & Safety Instructions
User & Safety Instructions 3219878 Viewsonic VA220-H LED EEC E (A - G) 54.6 cm (21.50 inch) 1920 x 1080 p 16:9 1 ms VGA, HDMI™, Audio 2.0 (3.5 mm jack) IPS
Warranty Terms
Warranty Terms 3219878 Viewsonic VA220-H LED EEC E (A - G) 54.6 cm (21.50 inch) 1920 x 1080 p 16:9 1 ms VGA, HDMI™, Audio 2.0 (3.5 mm jack) IPS
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










