
Viewsonic VA2405-H LED EEC E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA VA LED

Number
Highlights & Details
Viewsonic VA2405-H LED
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA;Blue light screen filter
Technical specifications
- VESA hole pattern for a wall bracket : 100 x 100 mm
- Angle of inclination: 20 to -3 degrees
- Voltage 100-240 V
- Eco consumption (optimal) : 17 W.
- Eco consumption (min.) : 14 W.
- HDCP 1.4
- Inputs: 1x HDMI v1.4, 1x D-Sub
- Audio out (3.5 mm)
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
59.94 cm
- Screen size diagonal (inches)
23.6 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Blue light screen filter
- Inclination
-5/+20
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
548 mm
- Height
324 mm
- Depth
41 mm
- Weight
2.8 kg
- Dim
(W x H x D) 548 x 324 x 41 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
Yes
E (A - G)
- Display
59.9 cm (23.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
59.9 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
Documents & Downloads
Datasheet
Datasheet 2315499 Viewsonic VA2405-H LED EEC E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA VA LED
User & Safety Instructions
User & Safety Instructions 2315499 Viewsonic VA2405-H LED EEC E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA VA LED
Warranty Terms
Warranty Terms 2315499 Viewsonic VA2405-H LED EEC E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA VA LED
Description
This text is machine translated.
Features
- Energy-saving Eco Mode
- Blue light filter
- Flickerfree technology
- HDMI connection
- Panel surface: Anti-glare
- Kensington Security Lock available
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows
iOS
Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor





















