
Viewsonic VA2708-2K-HD-2 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI® 2.1, DisplayPort, Audio stere

Number
Highlights & Details
Viewsonic VA2708-2K-HD-2 LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, Audio stereo (3.5 mm jack);Blue light reduction, Flicker-free technology, HDR, Kensington lock, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
DisplayPort
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
HDR
Kensington lock
Tiltable
VESA Mount 100 x 100 mm
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
615.07 mm
- Height
455.46 mm
- Depth
210 mm
- Weight
3.5 kg
- Power supply (details)
AC 100-240 V
- Dim
(W x H x D) 615.07 x 455.46 x 210 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
29 W
- Standby consumption
0.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3760254 Viewsonic VA2708-2K-HD-2 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI® 2.1, DisplayPort, Audio stere
User & Safety Instructions
User & Safety Instructions 3760254 Viewsonic VA2708-2K-HD-2 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI® 2.1, DisplayPort, Audio stere
Description
Great presentation from every viewing angle
Enjoy vibrant colors with the same brightness and amazing accuracy, no matter from which angle of view. The SuperClear® IPS panel offers a 178-degree viewing angle, so that picture quality and color display remain consistent at all times, from screen view to print.
QHD 2560x1440
This 27" monitor with a QHD resolution of 2560 x 1440 offers twice as many pixels as full HD 1080p and provides for an excellent picture quality, Ideal for detail-oriented professionals.
Fluid display with 75Hz
Through the 75Hz picture refresh rate the contents appear visibly fluid. This provides for clearer pictures, fewer jerks with fast movements and generally more pleasant working, with less eye strain and higher productivity.
Fluid display thanks to variable frame rate
Variable picture refresh rate prevents image problems and uneven frame rate for a smooth, steady display at all times.
HDR10 for impressive contrasts
Thanks to HDR10-support the monitor provides highly detailed colors, brightness and contrast, far beyond the possibilities of conventional SDR-displays.
Eye ProTech for relaxed viewing
With Eye ProTech from Viewsonic digital eye strain can be reduced and the visual comfort maintained even when used for a long time. The flicker-free technology and a blue light filter reduce flicker and minimize blue light portions for eye-protecting working over long periods of time.
Flexible connectivity options
HDMI and DisplayPort connections enable connection to a variety of devices.
Colour modes for each application
With Viewsonic ViewMode, special modes are available for "Game", "Movie", "Web", "Text" and "Mono". These presets automatically adjust gamma curves, color temperature, contrast and brightness for any optimized display.
Low energy consumption
The Eco mode reduces power consumption, lowers operating costs and supports a lower CO2 balance.
Dimensions & connections
The monitor can be flexibly mounted using the 100 x 100 mm VESA compatible design.
This text is machine translated.
Features
- SuperClear® IPS panel
- QHD 2560 x 1440 resolution
- 75Hz screen refresh rate for fluent images
- Variable Refresh Rate prevents image problems and reduces jerks
- HDMI and DisplayPort connections for easy connectivity
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










