
Viewsonic VA2708-4K-HD LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (3.5

Number
Highlights & Details
Viewsonic VA2708-4K-HD LED
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio stereo (3.5 mm jack);Flicker-free technology, Tiltable, Blue light screen filter, HDR
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Flicker-free technology
Tiltable
Blue light screen filter
HDR
- Inclination
-5/+15
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
Matt
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
450 mm
- Depth
190 mm
- Weight
4.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 450 x 190 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
UHD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
28 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3304627 Viewsonic VA2708-4K-HD LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (3.5
User & Safety Instructions
User & Safety Instructions 3304627 Viewsonic VA2708-4K-HD LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (3.5
Description
Excellent 4K resolution
The 27" monitor with a 4K UHD resolution offers four times the WAS is able to display an FHD 1080p device. The 4K resolution (3840 x 2160) enables lively, detailed images and retains the aspect ratio of 16:9:1.
Improved viewing comfort
Enjoy outstanding performance and better display quality from horizontal and vertical angles. The SuperClear® IPS monitor has an ultra-wide vertical and horizontal viewing angle of 178 degrees that delivers the same image quality with true color accuracy and consistency.
Brilliant contrast and precise colors
Compatible with the HDR10 industry standard, this monitor delivers high-precision colors, brightness and contrast far beyond the capabilities of conventional SDR products.
Modern connectivity
You can connect your monitor with a variety of devices via the HDMI and DisplayPort(DP) inputs
Advanced Eye-Care technology
The flicker-free technology eliminates screen flickering, while the blue light filter minimizes harmful blue light and thus enables a comfortable screen display.
Slim frame design
Experience a modern design without the disturbing edges thanks to a three-sided frameless screen. Benefit from an elegant appearance and seamless possibilities for using several monitors.
ViewMode default settings
The optimized display preferences offer the possibility of setting the display tailor-made for the respective applications and usage areas.
This text is machine translated.
Features
- 4K UHD resolution 3840 x 2160
- SuperClear® IPS Panel
- HDR10 for excellent contrast and high color accuracy
- Modern connection possibilities
- Eye ProTech technology
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




















