
Viewsonic VA3820C LED EEC F (A - G) 96.5 cm (38 inch) 3800 x 1600 p 21:9 4.785 ms HDMI® 2.1, DisplayPort, USB A (USB 2.0

Number
Highlights & Details
Viewsonic VA3820C LED
- Screen size 96.5 cm (38 inch) WQHD+, 3800 x 1600 p;Response time: 4.785 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, USB A (USB 2.0), USB type B, USB C® (USB 3.2 1st gen), Audio stereo (3.5 mm jack);Blue light reduction, Flicker-free technology, Curved, HDR, Height adjustable, Built-in KVM switch, Kensington lock, Tiltable, Swivelling, USB docking station, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
3800 x 1600 p
- Screen size diagonal (cm)
96.5 cm
- Screen size diagonal (inches)
38 inch
- Screen size diagonal (inches)
38 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4.785 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
2000 : 1
- Dot pitch
0.229 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
DisplayPort
USB A (USB 2.0)
USB type B
USB C® (USB 3.2 1st gen)
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
1 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
2 x
- Features
Blue light reduction
Flicker-free technology
Curved
HDR
Height adjustable
Built-in KVM switch
Kensington lock
Tiltable
Swivelling
USB docking station
Show more
- Inclination
-5/+15
- Adjustable height
130 mm
- Swivel angle
60°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
2300R
- HDR support
Yes
- HDR format
HDR10
- Width
897.5 mm
- Height
459 mm
- Depth
238.8 mm
- Weight
9.4 kg
- Power supply (details)
AC 100-240 V
- Dim
(W x H x D) 897.5 x 459 x 238.8 mm
- Screen size/position settings
Height
Pivoting
Tilt
- Display size
38 inch - 40 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
WQHD+
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
96.5 cm (38 inch)
- Display (cm)
96.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3760253 Viewsonic VA3820C LED EEC F (A - G) 96.5 cm (38 inch) 3800 x 1600 p 21:9 4.785 ms HDMI® 2.1, DisplayPort, USB A (USB 2.0
User & Safety Instructions
User & Safety Instructions 3760253 Viewsonic VA3820C LED EEC F (A - G) 96.5 cm (38 inch) 3800 x 1600 p 21:9 4.785 ms HDMI® 2.1, DisplayPort, USB A (USB 2.0
Description
Ergonomic workplace with an all-in-one cable solution
This monitor simplifies work, increases productivity and provides for comfort at work with a single cable solution as well as an ergonomic design.
Work with only one cable
The VA3820C optimizes workflow and saves dongles and plug-in accessories. USB type-C enables seamless transfer of video, audio, data, and 96 W power.
Breathtaking WQHD+ resolution on a 21:9 ultra-wide screen
The VA3820C offers a wide viewing experience with detailed images. With a WQHD+ resolution (3840 x 1600) and an ultra-wide 21:9-aspect ratio it offers 35% more screen area than a 16:9-monitor. Perfect for multitasking.
Viewing comfort with seamless focus
The 2300R curve provides a uniform viewing distance across the entire screen width. The monitor is Ideal for long working hours and reduces eye and neck strain, WAS enhances the comfort and efficiency.
Optimize your workplace
Centralize your workflow with a KVM switch for a clean workplace. Connect, control and share between multiple computers from a single console, eliminating the need for separate monitors, keyboards, and mice. Enjoy seamless productivity without having to change devices or exchange cables.
Multitasking with multi-source display
Work smarter across devices with Multi-Picture and Picture-in-Picture modes. View content from multiple input sources side by side or in a corner window to compare layouts, monitor data, or track live feeds without having to switch between inputs. This flexible display device keeps all tasks in view and helps you to remain focused and controlled.
Extraordinary color precision
With a DCI-P3 color space of 98%, the monitor delivers true-to-life images and ensures that presentations and graphics are lively and visually appealing.
HDR10 for more contrast and color accuracy
The monitor is HDR10-compatible and offers impressive colors, brightness and contrast, which go far beyond the conventional SDR-products.
Advanced connectivity
HDMI and DisplayPort inputs offer numerous connection options. The integrated USB hub simplifies the connection to devices and optimizes the data transfer.
Advanced ergonomic design
The display can be swiveled up to 60°, tilted up to -5°~15° and raised up to 130 mm. This makes it possible to use the monitor while standing or to conduct a group discussion around the screen.
Impressive sound
This monitor is equipped with two 2.5-watt stereo speakers. Together with a strong screen power this combination provides for an extensive audio-visual experience.
Eye ProTech+ for better eye protection
Longer working hours can be made comfortable with Viewsonic Eye ProTech+. The flicker-free technology and the low blue light content provide for eye-protecting working and prevent fatigue, without impairing the picture quality.
Dimensions and I/O connections
With the 100 x 100 mm VESA compatible holder you can conveniently mount the monitor as you wish.
This text is machine translated.
Features
- USB-C port for simultaneous transfer of images, sound and data as well as up to 96 W power supply
- USB 3.0 hub with 1x upstream and 2x downstream ports, as well as HDMI and DisplayPort inputs for ease of connectivity.
- 21:9 Ultrawide format with UWQHD+ resolution
- 2300R cuved display
- Height-adjustable stand with tilting function
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















