
Viewsonic VP16-OLED Portable monitor EEC B (A - G) 40.6 cm (16 inch) 1920 x 1080 p 16:9 1 ms Micro HDMI™, USB C® OLED

Highlights & Details
Viewsonic VP16-OLED Portable monitor
- Screen size 40.6 cm (16 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: Micro HDMI™, USB C®;Built-in speakers
Technical specifications
- Product type
Portable monitor
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.62 cm
- Screen size diagonal (inches)
16 inch
- Screen size diagonal (inches)
16 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000 : 1
- Static contrast ratio
100000 : 1
- Factory colour
Black
- Interfaces
Micro HDMI™
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Built-in speakers
- Audio power (max.)
2 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
179°
- Vertical viewing angle
179°
- Screen coating
Matt
- Curved monitor
No
- HDR support
No
- Width
359 mm
- Height
315 mm
- Depth
12 mm
- Weight
980 g
- Dim
(W x H x D) 359 x 315 x 12 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
B (A - G)
- Display
40.6 cm (16 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
40.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
7 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803970 Viewsonic VP16-OLED Portable monitor EEC B (A - G) 40.6 cm (16 inch) 1920 x 1080 p 16:9 1 ms Micro HDMI™, USB C® OLED
User & Safety Instructions
User & Safety Instructions 2803970 Viewsonic VP16-OLED Portable monitor EEC B (A - G) 40.6 cm (16 inch) 1920 x 1080 p 16:9 1 ms Micro HDMI™, USB C® OLED
Warranty Terms
Warranty Terms 2803970 Viewsonic VP16-OLED Portable monitor EEC B (A - G) 40.6 cm (16 inch) 1920 x 1080 p 16:9 1 ms Micro HDMI™, USB C® OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















