
Viewsonic VP2785-4K LCD 68.6 cm (27 inch) EEC G (A - G) 3840 x 2160 p 4K 5 ms DisplayPort, Mini DisplayPort, HDMI™, Audi
Number
Highlights & Details
ViewSonic VP series VP 2785-4 K UHD Monitor
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, Mini DisplayPort, HDMI™, Audio stereo (3.5 mm jack), USB C® (USB 3.2 2nd gen), USB A (USB 3.2 2nd gen);HDR
Technical specifications
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
AH-IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
DisplayPort
Mini DisplayPort
HDMI™
Audio stereo (3.5 mm jack)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of MiniDPs
1 x
- No. of USB ports
4 x
- Features
HDR
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612.4 mm
- Height
545.5 mm
- Depth
460 mm
- Weight
6.4 kg
- Dim
(W x H x D) 612.4 x 545.5 x 460 mm
- Display size
24 inch - 29 inch
- Display type
LCD
- Range of uses
Office
Home
Design
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
67 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1763867 Viewsonic VP2785-4K LCD 68.6 cm (27 inch) EEC G (A - G) 3840 x 2160 p 4K 5 ms DisplayPort, Mini DisplayPort, HDMI™, Audi
Warranty Terms
Warranty Terms 1763867 Viewsonic VP2785-4K LCD 68.6 cm (27 inch) EEC G (A - G) 3840 x 2160 p 4K 5 ms DisplayPort, Mini DisplayPort, HDMI™, Audi
Description
The ViewSonic® VP2785-4K Ultra HD monitor with 99% of Adobe RGB color spectrum and 95% DCI-P meets the extremely high spectral demands of photographers, graphic designers, video editors, print departments and other professional designers. The VP2785-4K combines elegant and modern design with future-proof technologies such as USB 3.1 type C and HMDI display ports. To ensure accurate, consistent color reproduction, all of our monitors are factory calibrated to< provide accurate Delta E 2 for outstanding color fidelity. A built-in color uniformity feature ensures consistent color saturation across the display, while a 14-bit 3D reference table provides a balanced palette of 4.39 trillion colors. In addition, production-enhancing features such as an ergonomic design, integrated ambient light and presence sensors as well as a KVM switch are included.
4K Ultra-HD Pixel Density
With 4K UHD (3840 x 2160) resolution, the 27-inch VP2785-4K pixel density is at an absolutely impressive 163 pixels per inch (PPI), providing almost four times more image information than a Full HD monitor.
A rich color palette
with 99% Adobe RGB and 95% DCI-P3 color coverage provides the VP2785-4K with a much wider color spectrum than standard sRGB monitors.These additional colors enable richer color nuances to be used when preparing photographs.
Innovative backlight technology
The advanced backlight sensors of the VP2785-4K allow the monitor to achieve its standard brightness output and maintain constant luminance and gamma values for the entire life of the monitor.
Vivid video detail
HDR10 (High Dynamic Range) content is displayed on the VP2785-4K with the greatest possible detail, both the brighter and darker areas of an image, for richer colors and a better and more comprehensive viewing experience.
Seamless workflow management
with industry-leading KVM switch technology (keyboard, video, mouse) and USB 3.1 Type C port allow users to control peripheral devices parallel to the VP2785-4K with just one keyboard and mouse. The USB 3.1 Type C port provides users of both Windows and MacOS systems with easy-to-use management for loading, large data transfers, or video output.
Optimized video/image processing
Picture-by-Picture (PBP) combined with a dual color engine offer a more productive approach to digital design. The VP2785-4K's PBP functionality allows photographers and designers to view and edit images simultaneously using separate color settings, which was equivalent to a virtual bundling of the work of two monitors in a single display.
Simplified energy efficiency thanks
to Auto Eco-Control, the ambient light and presence sensors integrated in the VP2785-4K automatically adjust the brightness and the operating status to the optimum Eco-settings, in which ambient light and person movements are monitored and recognized, in order to make the energy efficiency mode even easier.
Comfort and flexibility
of the VP2785-4K can be swiveled, tilted, rotated and adjusted in height, so that you can determine the optimum monitor position for yourself. In addition, photographs of the auto-pivot function are automatically adjusted to the orientation of the screen. The client-mount function on the monitor stand allows easy mounting of thin clients and provides a tidy desktop environment.
*Please download the Auto Pivot software first before activating the Auto Pivot feature.
Long-term color stability ViewSonic x X-rite
, the integrated and hardware-assisted calibration developed in cooperation with X-Rite, coordinates the communication between the graphics card and the monitor and thus ensures long-lasting durability and an accurate color performance.
Flawless color reproduction
with a color spacing of less than 2 offers the VP2785-4K always a breathtaking color reproduction for consistent and true-to-life pictures.
Balanced Uniformity
The ViewSonic VP2785-4K's uniformity correction function selects the most balanced luminance precisely. Improving the luminance variance to less than 5% results in a more uniform brightness across the entire screen.
Vivid colors from any angle, SuperClear® IPS panel technology
lets you enjoy precise, vivid colors with consistent brightness levels from any angle with the VP2785-4K. SuperClear IPS panel technology always delivers superb image quality, whether you're looking at the VP2785-4K from the top, bottom, front or side.
Versatile connectivity options with HDCP 2.2 decoding
HDMI, DisplayPort, Mini DP and USB 3.1 inputs offer greater flexibility when connecting the VP2785-4K to other devices. In addition, the VP2785-4K is equipped with future-proof HDCP 2.2 (High-Bandwidth Digital Content Protection) to protect intellectual property rights and to protect against unauthorized copying of digital image and audio content and to ensure compatibility with future 4K content.
Flawless color reproduction, ready to use every
device is pre-calibrated at the factory. An individual proof of color calibration is included. Each proof contains the values of Adobe-RGB, DCI-P3, sRGB, EBU, SMPTE-C, REC709 and the color uniformity of your panel. This gives you 10 additional values compared to a normal proof.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















