
Viewsonic VX2718-PC-MHDJ LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Audio stereo (3

Number
Viewsonic VX2718-PC-MHDJ LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio stereo (3.5 mm jack);Built-in speakers, Tiltable, Height adjustable, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
4000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
Tiltable
Height adjustable
Headphone jack
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
No
- Width
611 mm
- Height
560 mm
- Depth
226 mm
- Weight
4.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611 x 560 x 226 mm
- Screen size/position settings
Tilt
Height
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2634356 Viewsonic VX2718-PC-MHDJ LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Audio stereo (3
User & Safety Instructions
User & Safety Instructions 2634356 Viewsonic VX2718-PC-MHDJ LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Audio stereo (3
Warranty Terms
Warranty Terms 2634356 Viewsonic VX2718-PC-MHDJ LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Audio stereo (3
Description
This text is machine translated.
Features
- 1500R curved screen for a perfect balance of immersion and comfort
- 165 Hz image refresh rate for fluent, flicker-free images
- Fast 1ms (MPRT) response time for sharp movements
- Flexible connectivity options with DisplayPort and two HDMI inputs
- FHD 1080p resolution
- ECO mode
- Flicker-free
- Blue light filter
- Adaptive sync
- 3 sides border-less
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













