
Viewsonic VX2779-HD-PRO LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LED

Number
Highlights & Details
Viewsonic VX2779-HD-PRO LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
180 Hz
- Response time
1 ms
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Headphone jack
- Inclination
-5/+20
- Power consumption (standby)
0.50 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
615 mm
- Height
454 mm
- Weight
4.10 kg
- Dim
(W x H) 615 mm x 454 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
20 kWh/year
- Power consumption (off)
0.30 W
- Power consumption (ON)
30 W
Documents & Downloads
Datasheet
Datasheet 3219982 Viewsonic VX2779-HD-PRO LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LED
User & Safety Instructions
User & Safety Instructions 3219982 Viewsonic VX2779-HD-PRO LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LED
Warranty Terms
Warranty Terms 3219982 Viewsonic VX2779-HD-PRO LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor














