
Viewsonic VX2779J-HD-PRO Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Audio

Number
Highlights & Details
Viewsonic VX2779J-HD-PRO Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out;Freesync, Flicker-free technology, Blue light screen filter, Full HD, Tiltable, HDR, Swivelling, Portrait view, Height adjustable, VESA Mount 100 x 100 mm, Headphone jack
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Freesync
Flicker-free technology
Blue light screen filter
Full HD
Tiltable
HDR
Swivelling
Portrait view
Height adjustable
VESA Mount 100 x 100 mm
Show more
- Inclination
-5/+22
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- HDR format
HDR10
- Width
677 mm
- Height
494 mm
- Depth
168 mm
- Weight
5.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 677 x 494 x 168 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
20 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
24 W
Documents & Downloads
Datasheet
Datasheet 3308116 Viewsonic VX2779J-HD-PRO Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Audio
User & Safety Instructions
User & Safety Instructions 3308116 Viewsonic VX2779J-HD-PRO Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Audio
Description
Rich colors from each viewing angle
The VX2758A-2K-PRO-3 SuperClear® IPS panel delivers stunning picture quality. It offers lively, realistic colors from large viewing angles and is suitable for Ideal. For home entertainment. Or intensive gaming sessions.
Lightning fast frame rate
With its 180 Hz refresh rate, the VX2779J-HD-PRO produces a fast-response and smooth gaming and content editing experience. Idas enables fluid images that improve precision and offer an advantage in competitive games. Each image is captured so that you don't miss anything.
Respond more precisely
With a response time of 1 ms (MPRT), the VX2779J-HD-PRO gaming monitor delivers smooth transitions and minimizes ghosting. The result is a sharp representation that gives gamers a decisive competitive advantage.
With AMD FreeSync for victory
AMD FreeSync™ Premium provides smooth gameplay by synchronizing the outputs of graphics card and monitor. This makes games more realistic, smoother and gives you an advantage over the competition.
HDR10 for an excellent contrast
This monitor is compatible with the industry standard HDR10 High Dynamic Range and provides highly defined colors. Brightness and contrast that go far beyond the capabilities of ordinary SDR products.
Eye-Care technology
With Viewsonic Eye ProTech, eye strain is reduced and the eyes are protected. The flicker-free technology and the blue light filter eliminate screen flicker and minimize harmful blue-light emissions, so that the screen comfort remains intact even when used for long periods.
Modern connectivity
The VX2779J-HD-PRO offers versatile connectivity with two HDMI 1.4 ports and one DisplayPort 1.4 input that supports all high refresh rates. PCs and consoles can be connected simultaneously and switched easily, in order to enjoy an optimized setup for both the game worlds.
Advanced ergonomics
The VX2779J-HD-PRO combines stylish design with excellent ergonomics for maximum comfort during long gaming and working sessions. The monitor can be tilted, swiveled, rotated and adjusted in height without any problem for the optimum viewing angle.
Improved console experience
The VX2779J-HD-PRO was developed for seamless compatibility with PS5 and Xbox and delivers impressive graphics and fast-response gameplay. Experience lively worlds, feel the intensity of each explosion and execute precise actions regardless of the console.
This text is machine translated.
Features
- SuperClear® IPS Panel
- 180Hz picture repetition frequency.
- Fast response time of 1 ms (MPRT)
- AMD FreeSync™ technology for smooth display
- HDR10 for excellent contrast and color accuracy
- HDMI and DisplayPort inputs
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















