
Viewsonic VX27G1-2K Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Audio ster

Number
Viewsonic VX27G1-2K Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio stereo (3.5 mm jack);Blue light reduction, G-Sync, HDR, Kensington lock, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
180
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
G-Sync
HDR
Kensington lock
Tiltable
VESA Mount 100 x 100 mm
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
NVIDIA G-SYNC
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
615.07 mm
- Height
455.65 mm
- Depth
188.73 mm
- Weight
3.6 kg
- Power supply (details)
AC 100-240 V
- Dim
(W x H x D) 615.07 x 455.65 x 188.73 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
33 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3760256 Viewsonic VX27G1-2K Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Audio ster
User & Safety Instructions
User & Safety Instructions 3760256 Viewsonic VX27G1-2K Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Audio ster
Description
Gare-free gaming with SuperClear® IPS
New visual experiences: The VX27G1-HD offers vivid colors and realistic images from any angle with SuperClear® IPS technology. SuperClear® IPS technology keeps colors alive and lifelike from any angle. No matter whether in quick multiplayer games or while streaming the favorite series.
HIGH REFRESH RATE
With an extremely fast display refresh rate of 180 Hz the VX27G1-HD provides seamless displays in games or video editing. The soft, immersive images enable precise targeting – Ideal for competitive games. When every frame counts, this monitor sees to it that you do not miss anything.
CRYSTAL CLEAR DETAILS
Experience visual brilliance with the VX27G1-2K gaming monitor, which features a cinematic 16:9 aspect ratio and QHD resolution providing twice the sharpness of conventional 1080p screens. Immerse yourself in distortion-free images for a truly captivating gaming experience.
CLEAR VIEW WITHOUT GHOSTING
A response time of just 1 ms (MPRT) enables fluid color change without streaks. The VX27G1-HD therefore delivers pin-sharp images and provides for an immersive gaming experience – a clear advantage in fast game scenes.
NO SCREENTEARING
The VX27G1-HD brings the gaming experience to a new level. Thanks to the Variable Refresh Rate (VRR) the picture refresh rate adjusts dynamically to the graphics card. This makes games more realistic, smoother and gives you an advantage over the competition.
EXPERIENCE LIVELY PICTURES
HDR10 raises the picture quality to a new level – with higher contrast, richer colors and clearer details.
ADVANCED CONNECTIVITY
Two HDMI 2.1 ports and a DisplayPort 1.4 offer maximum freedom of connection. Connect the PC and console at the same time and easily switch between them.
COMPATIBLE WITH PS5 AND XBOX
The VX27G1-HD is optimally tuned to PS5 and Xbox. Immerse yourself in lively worlds, feel the power of each explosion and perform precise actions – regardless of the selected console.
This text is machine translated.
Features
- SuperClear® IPS Panel
- 180 Hz image refresh rate for fluent display
- Fast 1-ms-MPRT for pin-sharp pictures
- 2K-QHD resolution for unbelievable detail
- Nvidia G-sync compatibility prevents tearing and reduces ruckner
- HDR10 for strong contrast and precise colors
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










