
Viewsonic XG251G LED EEC F (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 HDMI™, USB A (USB 3.2 1st gen), DisplayPort IP
Number
Viewsonic XG251G LED
Highlights & Details
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 pEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, USB A (USB 3.2 1st gen), DisplayPort;Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.18 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Brightness
400 cd/m²
- Contrast ratio (dyn)
120000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
USB A (USB 3.2 1st gen)
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Features
Height adjustable
- Adjustable height
402.7 mm
522.7 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Width
558 mm
- Height
522.7 mm
- Depth
248 mm
- Weight
6.1 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 558 x 522.7 x 248 mm
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
Full HD
F (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2559229 Viewsonic XG251G LED EEC F (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 HDMI™, USB A (USB 3.2 1st gen), DisplayPort IP
Warranty Terms
Warranty Terms 2559229 Viewsonic XG251G LED EEC F (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 HDMI™, USB A (USB 3.2 1st gen), DisplayPort IP
Description
This text is machine translated.
Features
- Slim 63.5 cm (25-inch) full HD displayPer level 360Hz frame rateSmooth gameplay with NVIDIA® G-SyncUltra-low latency with NVIDIA® reflex1ms GtG response timeVESA display HDR400RGB lightning99% sRGB color spaceG-Sync®NVIDIA ReflexTUV low blue light cert.3 pages frameless.
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

























